Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
669-EP1100HSTSC27.12
Manufacturer Part #:

EP1100HSTSC-27.120MHZ

Manufacturer:

Description: Programmable Oscillators 27.12MHz
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Share |
Manufacturer: Ecliptek
Product Category: Programmable Oscillators
RoHS: RoHS Compliant Details
Package / Case: DIP-8
Frequency: 27.12 MHz
Frequency Stability: 100 PPM
Supply Voltage: 5 V
Load Capacitance: 50 pF
Termination Style: Radial
Minimum Operating Temperature: 0 C
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Product: Programmable
Series: EP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
PIC18F4550-I/P
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.59
CD214A-B340LF
Schottky Diodes & Rectifiers 3A VR=40V
Bourns
1: $0.27
PC355NJ0000F
Transistor Output Optocouplers Photocoupler DC Inp ...
Sharp Microelectronics
1: $0.65
08055C222KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.12
08055C472KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.12
CRCW080520K0FKEA
Thick Film Resistors - SMD 1/8watt 20Kohms 1% 100p ...
Vishay/Dale
1: $0.22
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.22
08055A150JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.12
MCP4241-502E/P
Digital Potentiometer ICs Dual 7B NV SPI POT
Microchip Technology
1: $1.16
CRCW08051K21FKEA
Thick Film Resistors - SMD 1/8watt 1.21Kohms 1% 10 ...
Vishay/Dale
1: $0.22
MAX9930EVKIT+
RF Development Tools MAX9930 Eval Kit
Maxim Integrated
1: $52.33
MGA-635P8-BLKG
RF Amplifier Low Noise LNA Active Bias LNA
Avago Technologies
1: $4.63
CRCW0805100KFKEA
Thick Film Resistors - SMD 1/8watt 100Kohms 1% 100 ...
Vishay/Dale
1: $0.22
PV37Y103C01B00
Trimmer Resistors - Through Hole 10Kohms Sealed 6m ...
Murata Electronics
210: $1.37

000000001