|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
669-EMK43H2H-30.0
Manufacturer Part #:

EMK43H2H-30.000M

Manufacturer:

Description:
Standard Clock Oscillators 30MHz 3.3V
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Share |
Manufacturer: Ecliptek
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Brand: Ecliptek
Product: MEMS Oscillators
Package / Case: 2.5 mm x 2 mm
Frequency: 30 MHz
Frequency Stability: 50 PPM
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Output Format: LVHCMOS
Height: 0.85 mm
Packaging: Bulk
Series: EMK
Duty Cycle - Max: 55 %
Length: 2.5 mm
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Type: MEMS Oscillators
Width: 2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

161858062 129527177