Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
669-EMK13H2H-48.0
Manufacturer Part #:

EMK13H2H-48.000M

Manufacturer:

Description: Standard Clock Oscillators 48MHz 3.3V
Silverlight Page 2,494, Mouser Enhanced Catalog
PDF Page 2,494, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ecliptek
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Product: MEMS Oscillators
Package / Case: 7 mm x 5 mm
Frequency: 48 MHz
Frequency Stability: 50 PPM
Supply Voltage: 3.3 V
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Output Format: LVHCMOS
Dimensions: 5 mm W x 7 mm L
Packaging: Bulk
Series: EMK
Mounting Style: SMD/SMT
Factory Pack Quantity: 100
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
  1: $11.70
  10: Quote
 
 

To add to a project, please Log In.

682250074