|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
669-EH3500ETTS
Manufacturer Part #:

EH3500ETTS

Manufacturer:

Description:
Standard Clock Oscillators 1.000 to 107.000MHz
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Share |
Manufacturer: Ecliptek
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Brand: Ecliptek
Product: XO
Package / Case: 5 mm x 3.2 mm
Frequency: 1 MHz to 107 MHz
Frequency Stability: 100 PPM
Load Capacitance: 50 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Output Format: HCMOS, TTL
Height: 1.2 mm
Series: EH35
Duty Cycle - Max: 50 %
Length: 5 mm
Operating Supply Voltage: 5 V
Type: HCMOS/TTL Clock Oscillators
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

129527177 1618580625-0208-13false