|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
669-EC2625TTS-64
Manufacturer Part #:

EC2625TTS-64.000MTR

Manufacturer:

Description:
Programmable Oscillators 64MHz 25ppm 3.3V
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ecliptek
Product Category: Programmable Oscillators
RoHS: RoHS Compliant Details
Brand: Ecliptek
Package / Case: 7 mm x 5 mm
Frequency: 64 MHz
Frequency Stability: 25 PPM
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Output Format: CMOS
Minimum Operating Temperature: - 10 C
Maximum Operating Temperature: + 70 C
Packaging: Reel
Height: 1.6 mm
Length: 7 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: Programmable
Factory Pack Quantity: 1000
Width: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

161858062 129527177