|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
734-USB2-F-7001
Manufacturer Part #:

USB2-F-7001

Manufacturer:

Description:
Interface Modules Full-Speed USB to 1- Port CANbus Adapter
Images are for reference only
See Product Specifications
Share |
Manufacturer: EasySync
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Brand: EasySync
Product: Adapters
Type: USB to CAN
Number of Channels / Ports: 1 Port
Maximum Data Rate: 12 Mbit/s
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Interface Type: CAN, USB
Minimum Operating Temperature: - 40 C
Operating Supply Current: 150 mA
Series: USB2-F-7001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,333
USB-RS232-WE-1800-BT_0.0 USB Cables / IEEE 1394 Cables 1,517
1734366-1 USB Connectors 32,560
EK-TM4C123GXL Development Boards & Kits - ARM 701
DEBUGADPTR1-USB Sockets & Adapters 423
CY8CKIT-002 Programmers - Processor Based 193
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 350,674
U-MULTILINK Programmers - Processor Based 164
XBP9B-DMUT-002 Zigbee / 802.15.4 Modules 560
ADM3053BRWZ CAN Interface IC 1,056
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$110.11
5:
$104.64
10:
$101.92
25:
$99.16

To add to a project, please Log In.

113203935 153566726 192564755