Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
734-OBD-M-DB9-F-ES
Manufacturer Part #:

OBD-M-DB9-F-ES

Manufacturer:

Description: D-Sub Cables DB9 FEMALE TO OBD MALE CA
PDF Data Sheet
 
Share |
Manufacturer: EasySync
Product Category: D-Sub Cables
RoHS: RoHS Compliant Details
Connector End A: DB9
Connector End A Pin Count: 9
Connector End B: OBD
Connector End B Pin Count: 16
Gender: Female / Male
Color: Black
Brand: EasySync
Series: OBD-DB9-F-ES
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 5
Multiples: 5
Pricing (USD)
  5: $13.96

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
RN42-I/RM
Bluetooth / 802.15.1 Modules Class 2.1 Bluetooth M ...
Microchip Technology
1: $18.32
OKI-78SR-5/1.5-W36-C
Non-Isolated DC/DC Converters 7.5W 24Vin 5Vout1 1. ...
Murata Power Solutions
1: $4.30
BLM31PG121SN1L
EMI Filter Beads, Chips & Arrays 1206 120 OHM
Murata Electronics
1: $0.32
ETC1-1-13TR
Transformers Audio & Signal 4.5-3000MHz IL 2dB Imp ...
MACOM
1: $2.38
1590BBK
Enclosures, Boxes, & Cases 4.39L x 2.34W x 1.06 BL ...
Hammond Manufacturing
1: $8.82
CMDSH-3 TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.62
5915-BK
Heavy Duty Power Connectors PP75 #10-12 AWG CONTAC ...
Anderson Power Products
1: $0.67
AD621ARZ
Instrumentation Amplifiers Low Drift Low Power
Analog Devices
1: $10.01
C1608X7R1C105K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
TDK
1: $0.11
DS2411R+T&R
Serial Number Registration Silicon Serial Number w ...
Maxim Integrated
1: $1.24
CAT6219-330TDGT3
LDO Voltage Regulators 500mA 3.3 Volt
ON Semiconductor
1: $0.95
ARM-USB-OCD-H
JTAG Debuggers 3-in-1 USB ARM JTAG 1.65-5V HI-SPD
Olimex Ltd.
1: $75.86
1269
RF Adapters - Between Series ADAPTER,BNC FEMALE TO ...
Pomona Electronics
1: $8.70
SMT-0540-S-R
Speakers & Transducers SMD TRANSDUCER 3VP-P 100MA
PUI Audio
1: $3.08
KPJX-PM-4S
DC Power Connectors 4 PN PANEL MT POWER MINI DIN
Kycon
1: $2.50
ABM8G-12.000MHZ-18-D2Y-T
Crystals 12.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.06
NJM386D
Audio Amplifiers Low Voltage
NJR
1: $0.77
348822-2
Automotive Connectors 16P PLUG DIAGNOSTIC CONN BLA ...
TE Connectivity
1: $4.25
179631-1
Automotive Connectors DIAGNOSTIC PLUG HSG 16P NARU ...
TE Connectivity
1: $1.05

157845746 179804822