|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
734-ES-U-3001M
Manufacturer Part #:

ES-U-3001-M

Manufacturer:

Description:
Interface Modules USB-to-RS-232/422/ 485 Serial Adapter
Images are for reference only
See Product Specifications
Share |
Manufacturer: EasySync
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Converters
Type: USB to RS-232/RS-422/RS-485
Number of Channels / Ports: 1 Channel
Maximum Data Rate: 1 Mbit/s
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 55 C
Brand: EasySync
Interface Type: RS-232, RS-422, RS-485, USB
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: ES-U-3001M
Part # Aliases: USB-COMI-M
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
US232R-100-BULK USB Cables / IEEE 1394 Cables 2,547
BH-USB-100v2-ARM Emulators / Simulators 46
ES-U-2101-M Interface Modules 45
RD-125-1224 Switching Power Supplies 154
30J33RE Wirewound Resistors - Through Hole 637
ADSP-BF518BBCZ-4 Digital Signal Processors & Controllers - DSP, DSC 25
MS35 20010 Inrush Current Limiters 149
GQM22M5C2H1R5BB01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 560
8461 Screws & Fasteners 5,510
ES-U-1002-M Interface Modules 3
Real Time Availability
Stock:
30 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$58.52

To add to a project, please Log In.

153566726 113203935 1925647555-0414-5false