Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
734-ES-U-2102-M
Manufacturer Part #:

ES-U-2102-M

Manufacturer:

Description: Interface Modules Optically Isolated DualPort USB-422/485
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EasySync
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: USB to RS-232/RS-485
Number of Channels / Ports: 2
Data Rate: 1 Mbps
Interface Type: RS-422, RS-485, USB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $148.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CSE187L
Current Transformers 1:500ratio 110mV LOW FREQ SEN ...
Triad Magnetics
1: $2.70
38770-0104
Barrier Terminal Blocks .375 LOW PROFILE 4P screw ...
Molex
1: $2.81
231-BLACK
Enclosures, Boxes, & Cases 3.25X4.38X1.51 BK
SERPAC
1: $4.87

113203935