|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
734-ES-U-2101
Manufacturer Part #:

ES-U-2101

Manufacturer:

Description:
Interface Modules Optically Isolated USB-RS422/RS485
Images are for reference only
See Product Specifications
Share |
Manufacturer: EasySync
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Brand: EasySync
Product: Converters
Type: USB to RS-422/RS-485
Number of Channels / Ports: 1 Channel
Maximum Data Rate: 1 Mbit/s
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 55 C
Interface Type: RS-422, RS-485, USB
Minimum Operating Temperature: 0 C
Part # Aliases: USB-COMI-SI
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

EasySync

Manufacturer Part #:
Description:
Interface Modules 1 Port ISO RS422/485 USB to Serial Conv

113203935 192564755