Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
734-ES-U-1001-A
Manufacturer Part #:

ES-U-1001-A

Manufacturer:

Description: Interface Modules 1 Port USB-RS232 w/ Detachable USB Cable
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EasySync
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Converters
Type: USB to RS-232
Number of Channels / Ports: 1 Channel
Maximum Data Rate: 921.6 kbit/s
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 55 C
Brand: EasySync
Interface Type: RS-232, USB
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

EasySync

Manufacturer Part #:
Description:
Interface Modules 1 PORT USB - RS232 Adapter; Small Case
Lifecycle:
New At Mouser

Compare With Current Part

113203935