|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
734-DS1M12
Manufacturer Part #:

DS1M12

Manufacturer:

Description:
Benchtop Oscilloscopes USB PC Oscilloscopes
Images are for reference only
See Product Specifications
Share |
Manufacturer: EasySync
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Brand: EasySync
Bandwidth: 250 KHz
Sampling Rate: 20 MS/s, 1 MS/s
Equipment Type: USB Oscilloscopes
Cable Type: North American Power Cord Included
Interface Type: USB
Series: DS1M12
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P0302 Programmer Accessories 354
VND14NV04TR-E Gate Drivers 10,036
1825-0 Test Plugs & Test Jacks 1,411
MW22B-3-10K Precision Potentiometers 1,228
1N4007 Rectifiers 455,449
66590-1 Pin & Socket Connectors 23,273
HP-3060 Test Probes 92
D2440D-10 Solid State Relays - Industrial Mount 61
RH0503R000FE02 Wirewound Resistors - Chassis Mount 301
MENB1100A2403F01 Desktop AC Adapters 15
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$188.00

To add to a project, please Log In.

682250071 114179602 174405145 181248895 180897403 151776381 190230012 195611129