Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
561-Y1250156
Manufacturer Part #:

561-Y1250156

Manufacturer:

Description: Mounting Hardware .125 HOLE x .156 Key-Hole Clip
Silverlight Page 2,748, Mouser Enhanced Catalog
PDF Page 2,748, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Mounting Hardware
RoHS: RoHS Compliant Details
Type: Key-Hole Clips
Material: Nylon
Mounting Hole Size: 0.125 in
Outside Diameter: 0.25 in
Features: Parts can be tooled for a large variety of hole and panel variations.
Gender: Male
Series: 561-Y
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
123 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.10
  100: $0.05
  1,000: $0.042
  5,000: $0.031
  25,000: $0.021
  50,000: $0.019

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2103-GM
I/O Controller Interface IC Enhanced USB-to-UART B ...
Silicon Labs
1: $3.70
LMP2021MA/NOPB
Operational Amplifiers - Op Amps Zero Drift,Low No ...
Texas Instruments
1: $2.43
132114
RF Connectors SMA STRAIGHT PLUG 316/174 GOLD
Amphenol Connex
1: $3.43
LMP2022MA/NOPB
Operational Amplifiers - Op Amps Zero Drift,Low No ...
Texas Instruments
1: $3.03
70ADH-2-ML0
Battery Holders, Snaps & Contacts 2 Position Male ...
Bourns
1: $1.30
EC2-12NJ
Low Signal Relays - PCB 12VDC NON-LATCH
NEC
1: $2.67
FK28C0G1H101J
Multilayer Ceramic Capacitors MLCC - Leaded 100pF ...
TDK
1: $0.19
FK28C0G1H102J
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF ...
TDK
1: $0.21
EEE-FK1C101P
Aluminum Electrolytic Capacitors - SMD 100uF 16V
Panasonic Electronic Components
1: $0.33
FK28C0G1H222J
Multilayer Ceramic Capacitors MLCC - Leaded 2200pF ...
TDK
1: $0.21
TFT20030 NA005
Non-Heat Shrink Tubing and Sleeves 30AWG NON-SHNK ...
Alpha Wire
1: $63.48
161-3503-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.44
1954
Standoffs & Spacers NB .750 M/F THRD
Keystone Electronics
1: $1.10
633
Mounting Hardware UNI BKT BRS N PL
Keystone Electronics
1: $0.24
CP2104EK
Interface Development Tools Evaluation kit
Silicon Labs
1: $29.00
140-50Z5-102M-RC
Ceramic Disc Capacitors 50V 1000pF Z5U 20% Tol
Xicon
1: $0.09
69167-104HLF
Headers & Wire Housings 4P VERT 4 WALL HDR
FCI
1: $0.71
271-36K-RC
Metal Film Resistors - Through Hole 36Kohms 1% 50P ...
Xicon
1: $0.13
UVR1C471MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.46
271-33K-RC
Metal Film Resistors - Through Hole 33Kohms 1% 50P ...
Xicon
1: $0.13

000000001