|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
561-XTS2500394
Manufacturer Part #:

561-XTS2500394

Manufacturer:

Description:
Mounting Hardware .388 XMAS TREE CLIP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Mounting Hardware
RoHS: RoHS Compliant Details
Brand: Eagle Plastic Devices
Product: Mounting Clips
Type: Tree
Material: Nylon
Mounting Hole Size: 0.26 in
Color: Black
Gender: Male
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
425 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.15
100:
$0.133
500:
$0.102
$0.073
$0.059

To add to a project, please Log In.

189371948 165583196