|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
561-RV625
Manufacturer Part #:

561-RV625

Manufacturer:

Description:
Standoffs & Spacers RV 625 13/32 X .625 REVERSE LCKG CBS
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Brand: Eagle Plastic Devices
Product: Supports
Type: Supports
Length: 0.406 in
Outside Diameter: 0.5 in
Packaging: Bulk
Mounting Hole Size: 0.125 in
Series: RV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4004 Rectifiers 154,864
HSMG-C190 Standard LEDs - SMD 60,472
EVQ-PAD04M Tactile Switches 3,180
8-141 Barrier Terminal Blocks 501
140-50U5-104M-RC Ceramic Disc Capacitors 15,600
REA221M1VBK-1012P Aluminum Electrolytic Capacitors - Leaded 10,931
2021-1(BULK) Chemicals 38
54548-0970 FFC & FPC Connectors 1,195
Real Time Availability
Stock:
278 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.27
100:
$0.257
500:
$0.243
$0.218
$0.184
$0.156
$0.132
$0.112
$0.094

To add to a project, please Log In.

165583196 189371948