|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
561-MP6N34
Manufacturer Part #:

561-MP6N34

Manufacturer:

Description:
Cable Mounting & Accessories STRN RELF .625 X .55
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Eagle Plastic Devices
Type: Bushings, Strain Relief
Material: Nylon
Color: Black
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-2199298-5 IC & Component Sockets 16,976
L78L05ACZ Linear Voltage Regulators 9,607
1N914TR Diodes - General Purpose, Power, Switching 62,185
GF-126-3011 Slide Switches 1,064
3373 Screws & Fasteners 3,656
291-1K-RC Carbon Film Resistors - Through Hole 268,559
291-4.7K-RC Carbon Film Resistors - Through Hole 206,805
10PP422 Pushbutton Switches 1,446
561-K4.25 Standoffs & Spacers 7,894
Real Time Availability
Stock:
8,253 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.28
100:
$0.156
$0.143
$0.115
$0.104
$0.091

To add to a project, please Log In.

157845746 145148052 179804822