|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
561-MP6L1
Manufacturer Part #:

561-MP6L1

Manufacturer:

Description:
Cable Mounting & Accessories MP6L1 Strn Relief Bushing
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Eagle Plastic Devices
Type: Bushings, Strain Relief
Material: Nylon
Color: Black
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-DC12 Low Signal Relays - PCB 12,861
ZTX653 Bipolar Transistors - BJT 6,719
FP301-1/4-48"-Black-Bulk Heat Shrink Tubing and Sleeves 1,050
211011-01 AC Power Cords 3,420
6PCV-07-006 Barrier Terminal Blocks 670
83-1SP-15RFX RF Connectors / Coaxial Connectors 1,067
ECQ-E4473KF Film Capacitors 20,096
516D227M050NP6AE3 Aluminum Electrolytic Capacitors - Leaded 589
C0805C102J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,530
MJE15033G Bipolar Transistors - BJT 1,461
Real Time Availability
Stock:
2,812 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.27
100:
$0.15
$0.10
$0.08
$0.07
$0.06
$0.051
$0.043

To add to a project, please Log In.

157845746 179804822 145148052