Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
561-LAD187
Manufacturer Part #:

561-LAD187

Manufacturer:

Description:
Standoffs & Spacers ADHES PC SPT 3/16"
PDF Data Sheet
 
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Board Thickness: 2 mm
Type: PCB Hardware
Length: 4.75 mm
Material: Nylon
Brand: Eagle Plastic Devices
Mounting Hole Size: 3.96 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27,578 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  100: $0.36
  500: $0.29
  1,000: $0.22
  2,000: $0.19
  5,000: $0.16
  10,000: $0.13
  25,000: $0.108
  50,000: $0.093

To add to a project, please Log In.

165583196 1893719485-0597-31false