Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
561-C0050
Manufacturer Part #:

561-C0050

Manufacturer:

Description: Cable Mounting & Accessories CLIP 5MM RG-58
Silverlight Page 1,301, Mouser Enhanced Catalog
PDF Page 1,301, PDF Catalog Page
 
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Type: Clips, Cable
Material: Polyethylene (PE)
Color: Black, White
Mounting Method: Nail
Maximum Bundle Diameter: 0.197 in
Where Used: To safely install cable TV, fiber optics, computer networks, telephone, and other communication systems, hydraulic and pneumatic systems
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
66 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.29
  100: $0.19
  500: $0.149
  1,000: $0.115
  2,000: $0.092
  5,000: $0.08
  10,000: $0.069
  25,000: $0.057
  50,000: $0.046

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HR10-7P-4S(73)
Circular Push Pull Connectors 4P PLUG SHELL SZ 7 F ...
Hirose Connector
1: $16.95
SR2611F-0205-18F5B-D8-N
Rotary Switches 2 POLE 5 POS D SHAFT
Alpha (Taiwan)
1: $3.17
5221244-1
RF Connectors BULKHEAD JACK 75 OHM
TE Connectivity / AMP
1: $5.03
45KN012-GRX
Knobs & Dials POINTER 1.25"DX.65"H
1: $0.69
CTL-1
Crimpers CRIMP TOOL HEX SZ .213" .255" .068"
Amphenol RF
1: $69.43
27-8110
RF Adapters - Between Series BNC FMLE TO RCA MALE
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.03
HR10-7R-4P(73)
Circular Push Pull Connectors 4P RECP SHELL SZ 7 M ...
Hirose Connector
1: $10.40
31-70019
RF Adapters - In Series JACK/JACK ADAPT
Amphenol RF
1: $10.57
31-71008-1RFX
RF Connectors 75ohm BNC CRIMP PLUG
Amphenol RF
1: $1.85
543945 0101000
Coaxial Cables 20AWG 1C SHIELD 1000ft SPOOL BLACK
Belden Wire & Cable
1: $246.84
FIT221V3/8 BK103
Heat Shrink Tubing and Sleeves 3/8in ID SHRNK TUBN ...
Alpha Wire
1: $3.30
1591MBK
Enclosures, Boxes, & Cases 3.3 x 2.2 x 0.8 Black
Hammond Manufacturing
1: $4.05

000000001