|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
561-23001
Manufacturer Part #:

561-23001

Manufacturer:

Description:
Cable Mounting & Accessories DIN RAIL CLIP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Eagle Plastic Devices
Type: Clips, Rail
Material: Nylon
Mounting Method: Clip On
Length: 3.35 in
Width: 0.625 in
Family: Clips
Features: Clip width 0.312 in., flammability rating UL 94-V2
Height: 0.64 in
Size: 3.35 in x 0.625 in x 0.64 in
Where Used: Used to route wire and cables on equipment which uses Din rails
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
80 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.04
100:
$1.00
500:
$0.94
$0.89

To add to a project, please Log In.

157384375 145148052 179804822 157845746