|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
561-10014
Manufacturer Part #:

561-10014

Manufacturer:

Description:
Screws & Fasteners SCREW INSULATOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Screws & Fasteners
RoHS: RoHS Compliant Details
Brand: Eagle Plastic Devices
Product: Washers
Type: Insulator
Length: 0.141 in
Material: Nylon
Outside Diameter: 0.399 in
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6598D PMIC Solutions 1,204
1934861 Pluggable Terminal Blocks 5,627
PT61018PEL Transformers Audio & Signal 3,829
IR2130PBF Gate Drivers 401
SLPX103M050E7P3 Aluminum Electrolytic Capacitors - Snap In 1,449
95501-2661 Modular Connectors / Ethernet Connectors 4,975
534B1203JC Precision Potentiometers 170
T60403-K5024-X043 Transformers Audio & Signal 3,373
ULN2068B Darlington Transistors 563
3212 Screws & Fasteners 1,025
Real Time Availability
Stock:
1,913 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.12
100:
$0.09
500:
$0.063
$0.051
$0.044
$0.037
$0.032
$0.027
$0.023

To add to a project, please Log In.

189371948 165583196