|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
45KN018-GRX
Manufacturer Part #:

45KN018-GRX

Manufacturer:

Description:
Knobs & Dials BLACK .75"D X .46"H
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Knobs & Dials
RoHS: RoHS Compliant By Exemption Details
Brand: Eagle Plastic Devices
Diameter: 0.75 in
Design: Fluted with Skirt
Color: Black
Indicator Style: Line
Length: 0.25 in
Series: 45KNxxx-GRX
Packaging: Bulk
Type: Knob, Rotary Control
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NMJ6HCD2 Phone Connectors 27,186
1N4007 Rectifiers 445,139
B3F-4050 Tactile Switches 14,766
TL072CP Operational Amplifiers - Op Amps 20,162
SF17020F-0302-21R-L Pushbutton Switches 1,208
B32-1310 Switch Bezels / Switch Caps 6,899
2N3904 Bipolar Transistors - BJT 13,701
KUSBX-BS1N-W USB Connectors 988
RC4558P Operational Amplifiers - Op Amps 12,539
271-10K-RC Metal Film Resistors - Through Hole 427,881
Real Time Availability
Stock:
569 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.96
10:
$0.742
100:
$0.679
500:
$0.604
$0.548
$0.47
$0.396
$0.333
$0.288

To add to a project, please Log In.

181160423 128842034 165583196 180036912 189371948