|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
45KN015-GRX
Manufacturer Part #:

45KN015-GRX

Manufacturer:

Description:
Knobs & Dials BLACK .70"D X .38"H
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Knobs & Dials
RoHS: RoHS Compliant By Exemption Details
Brand: Eagle Plastic Devices
Diameter: 0.7 in
Design: Round with Skirt
Color: Black
Indicator Style: Dot
Length: 0.25 in
Series: 45KNxxx-GRX
Packaging: Bulk
Factory Pack Quantity: 200
Type: Knob, Rotary Control
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
JMK325ABJ227MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,134
NYS230 Phone Connectors 2,506
SSR-90-W57S-R11-N3201 High Power LEDs - White 100
MPSA14 Darlington Transistors 2,858
UPW1H101MPD Aluminum Electrolytic Capacitors - Leaded 15,723
RV24AF-10-15R1-B100K-3 Potentiometers 9,983
11K5013-KCNB Knobs & Dials 461
RV24AF-10-15R1-B2.5K-3 Potentiometers 812
RV24AF-10-15R1-A1K-3 Potentiometers 191
MO2CT631R682J Metal Oxide Resistors 5,805
Real Time Availability
Stock:
5,208 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.96
10:
$0.733
100:
$0.673
500:
$0.613
$0.562
$0.484
$0.406
$0.366
$0.317

To add to a project, please Log In.

181160423 128842034 189371948 165583196 180036912