|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
450-2035-GRX
Manufacturer Part #:

450-2035-GRX

Manufacturer:

Description:
Knobs & Dials BLACK .77"D X .59"H
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Knobs & Dials
RoHS: RoHS Compliant By Exemption Details
Brand: Eagle Plastic Devices
Diameter: 0.61 in
Material: Plastic
Color: Black
Length: 0.252 in
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
312003-01 AC Power Cords 734
S1A Toggle Switches 433
ECQ-E6223KF Film Capacitors 5,151
DME6P1K-F Film Capacitors 18,004
RV24AF-10-15R1-B250K-3 Potentiometers 3,272
RV24AF-10-15R1-A1M-3 Potentiometers 2,688
SR2511F-0403-19R0B-E9-N-W Rotary Switches 764
DME2P68K-F Film Capacitors 957
CD15FD251JO3 Mica Capacitors 917
CD15FD501JO3 Mica Capacitors 265
Real Time Availability
Stock:
7,016 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.06
10:
$0.792
100:
$0.72
500:
$0.66
$0.584
$0.494
$0.422
$0.378
$0.326

To add to a project, please Log In.

181160423 165583196 180036912 189371948 128842034