|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
450-1017-GRX
Manufacturer Part #:

450-1017-GRX

Manufacturer:

Description:
Knobs & Dials BLACK 1.04"D X .62"H
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Knobs & Dials
RoHS: RoHS Compliant By Exemption Details
Brand: Eagle Plastic Devices
Diameter: 26.67 mm
Material: Phenolic
Color: Black
Length: 6.4 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590B Enclosures, Boxes, & Cases 2,434
NMJ6HC-S Phone Connectors 1,107
C503B-BCN-CV0Z0461 Standard LEDs - Through Hole 22,896
4302.2001 AC Power Entry Modules 42
100SP1T1B1M2QEH Toggle Switches 318
CK1045 Rotary Switches 584
CCF551M00FKE36 Metal Film Resistors - Through Hole 11,359
RTF5010 LED Mounting Hardware 10,269
RP3502MBGRN Pushbutton Switches 156
CA713/3 Terminal Block Tools & Accessories 100
Real Time Availability
Stock:
11,668 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.18
10:
$0.792
100:
$0.66
500:
$0.612
$0.552
$0.48
$0.42
$0.372
$0.312

To add to a project, please Log In.

181160423 165583196 189371948 128842034 180036912