|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
441-R344B-GR
Manufacturer Part #:

441-R344B-GR

Manufacturer:

Description:
Fuse Holder 5X20 15A 250 VAC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Fuse Holder
RoHS: RoHS Compliant Details
Brand: Eagle Plastic Devices
Product: Fuse Holders
Current Rating: 15 A
Voltage Rating: 250 VAC
Number of Poles: 1
Series: 441-R344B-GR
Mounting Style: Panel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CKG57NX7S2A226M500JH Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,219
LM7805CT Linear Voltage Regulators 29,555
G3NA-210B-DC5-24 Solid State Relays - Industrial Mount 359
PSAC60W-240-R Desktop AC Adapters 256
BK/GMC-1-R Cartridge Fuses 19,920
1N4001 Rectifiers 107,526
03-06-1062 Pin & Socket Connectors 16,313
AC15WNA-R AC Power Cords 2,895
PL30-20-130B Power Transformers 58
BK/GDA-6.3A Cartridge Fuses 160
Real Time Availability
Stock:
1,591 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.87
100:
$1.56
500:
$1.41
$1.28
$1.17
$1.10
$1.03

To add to a project, please Log In.


682249760 165583196 156058099 189371948