Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
441-R311-GRX
Manufacturer Part #:

441-R311-GRX

Manufacturer:

Description: Fuse Holder BAYONET 10A 5X20 BK
Mouser Online Catalog Page 760, Mouser Online Catalog
PDF Page 760, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Fuse Holder
RoHS: RoHS Compliant By Exemption Details
Product: Fuse Holders
Current Rating: 10 A
Voltage Rating: 250 VAC
Number of Poles: 1
Series: GRX
Mounting Style: Panel
Shaft Type: Screwdriver Release
Brand: Eagle Plastic Devices
Product Category: Fuse Holders
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1844 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.77
  100: $1.47
  500: $1.34
  1,000: $1.22
  2,000: $1.11
  5,000: $1.02
  10,000: $0.936
  25,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0462
Single Board Computers BL2110
Rabbit Semiconductor
1: $249.00
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
V80212SS05Q
Slide Switches DPDT PNL MT QC AG
C&K Components
1: $3.59
LP0115CCKW01C
Pushbutton Switches SPDT ON-(ON) 3A RED BUSHING MO ...
NKK Switches
1: $7.20
1551KBK
Enclosures, Boxes, & Cases 3.15 x 1.58 x 0.79 Blac ...
Hammond Manufacturing
1: $2.60
60618-1
Power to the Board PIN 24-18 AWG
TE Connectivity / AMP
1: $0.22
6282-2PG-3DC
Standard Circular Connector 2P PIN CABLE END DAISY ...
Conxall / Switchcraft
1: $5.17
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
OPA656NB/250
High Speed Operational Amplifiers Wideband Stable ...
Texas Instruments
1: $11.40
SRB22A2FBBNN
Rocker Switches SPST 10A BLK ON-OFF Symbols
CHERRY
1: $0.81
DMS-40LCD-0/1-5-C
Digital Panel Meters 4.5 Digit Volt Meter +-200mVt ...
Murata Power Solutions
1: $77.91
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
12105C106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $2.60
37212000001
Fuses with Leads (Through Hole) IEC TL LBC LL 2A T ...
Littelfuse
1: $0.68
53916-0808
Board to Board & Mezzanine Connectors 80P VET SMT ...
Molex
1: $3.37
150104J400EC
Film Capacitors 400V .1UF METAL POLY
Cornell Dubilier
1: $0.69
FDN358P
MOSFET SSOT-3 P-CH -30V
Fairchild Semiconductor
1: $0.59
73391-0070
RF Connectors / Coaxial Connectors VERT JACK PCB
Molex
1: $3.26
796949-4
Fixed Terminal Blocks 5.08MM VERTICAL 4P wire prot ...
TE Connectivity / AMP
1: $1.68
E22-85HX
Basic / Snap Action Switches SPDT 3A QC TERM
CHERRY
1: $4.71


682249760 165583196