Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
441-0201-GR
Manufacturer Part #:

441-0201-GR

Manufacturer:

Description: Fuse Holder PANEL MNT MINI BLK
Mouser Online Catalog Page 856, Mouser Online Catalog
PDF Page 856, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Fuse Holder
RoHS: RoHS Compliant Details
Brand: Eagle Plastic Devices
Product: Fuse Holders
Current Rating: 10 A
Voltage Rating: 250 VAC
Number of Poles: 1
Series: 441-020x
Mounting Style: Panel
Shaft Type: Screwdriver Release
Illumination: Not Illuminated
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,780 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.77
  10: $2.13
  100: $1.94
  500: $1.76
  1,000: $1.62
  2,000: $1.49
  5,000: $1.37
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
281-100K-RC
Metal Oxide Resistors 100Kohms 5% Tol
Xicon
1: $0.13
282-330K-RC
Metal Oxide Resistors 330Kohms 5% Tol
Xicon
1: $0.19
281-10K-RC
Metal Oxide Resistors 10Kohms 5% Tol
Xicon
1: $0.13
FKP2D012201D00JSSD
Film Capacitors 100V 2200pF 5%
WIMA
1: $0.36
RWM04101000JR15E1
Wirewound Resistors - Through Hole 3watt 100ohm 5%
Vishay / Sfernice
1: $0.69
CMF601K2100FHEK
Metal Film Resistors - Through Hole 1/2watt 1.21Ko ...
Vishay / Dale
1: $0.24
CMF601K0000FHEK
Metal Film Resistors - Through Hole 1/2watt 1Kohms ...
Vishay / Dale
1: $0.24
2-520182-2
Terminals INSULATED RECP 22-18 .187 x .020
TE Connectivity / AMP
1: $0.22
3-350816-2
Terminals INSULATED RECP 16-14 .187 x .020
TE Connectivity
1: $0.24
34120
Terminals RING TONGUE 16-14 6
TE Connectivity
1: $0.21
282837-3
Fixed Terminal Blocks 5.08MM PCB MOUNT 3P
TE Connectivity
1: $0.87
282837-2
Fixed Terminal Blocks 5.08MM PCB MOUNT 2P
TE Connectivity
1: $0.55
C-24X
Fixed Inductors 1H 240mA W/Leads
Triad Magnetics
1: $9.88
ECQ-E1105KF
Film Capacitors 100DC 1.0uF 10% L/S =10mm
Panasonic
1: $0.84
UVZ1E471MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.32
UVZ1E221MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.21
70543-0038
Headers & Wire Housings VERTICAL HDR 4 PIN SINGLE ...
Molex
1: $1.00
2209
Standoffs & Spacers HEX .250X.375 ALUM
Keystone Electronics
1: $0.40
380LQ121M450H022
Aluminum Electrolytic Capacitors - Snap In 450V 12 ...
Cornell Dubilier
1: $4.42
SJ-6125 BLACK
Mounting Hardware TOP HAT BK .625X.25 40 PER PAD
3M Electronic Specialty
1: $0.22


682249760 189371948 156058099 165583196