Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
12BH463B-GR
Manufacturer Part #:

12BH463B-GR

Manufacturer:

Description: Cylindrical Battery Contacts, Clips, Holders & Springs 6 AAA W/SNAPS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS: RoHS Compliant Details
Product: Battery Holders
Brand: Eagle Plastic Devices
Battery Cell Size: AAA
Number of Batteries: 6 Battery
Color: Black
Number of Positions / Contacts: 12
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
  1,000: $0.91
  3,000: $0.84
  5,000: $0.78
  10,000: $0.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SL353LT
Board Mount Hall Effect / Magnetic Sensors Micro o ...
Honeywell
1: $1.25
712RA
DC Power Connectors RA LOCKING POWR JACK
Switchcraft
1: $2.80
LZ1-00R200
High Power LEDs - Single Color Deep Red, 660 nm 69 ...
LED Engin
1: $6.73
LR03XWA/B24
Consumer Battery & Photo Battery INDUSTRIAL ALK AA ...
Panasonic Battery
24: $0.43
GRM21BR60J106ME19L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.20
73725-0110BLF
USB Connectors USB UP RIGHT RECEP W/O SENSOR FLAG
FCI
1: $0.85
PS1740P02E
Audio Indicators & Alerts Round 17mmx8mm 4kHz Vin= ...
TDK
1: $0.56
SS39ET
Board Mount Hall Effect / Magnetic Sensors Linear ...
Honeywell
1: $1.25
ATTINY84A-SSU
8-bit Microcontrollers - MCU 20MHz Ind. Grade
Atmel
1: $1.42
ATTINY84A-PU
8-bit Microcontrollers - MCU 20MHz Ind. Grade
Atmel
1: $1.55
WSU090-1300
Wall Mount AC Adapters 100-240VAC, 11.7W 9.0VDC, 1 ...
Triad Magnetics
1: $8.99
3008
Coin Cell Battery Holders 2450 Battery RETAINER
Keystone Electronics
1: $0.64
952D6
Soldering Flux 952D6 FLUX PEN
Kester
1: $6.72
SMD291
Soldering Flux Tack Flux No-clean 10cc w/Plunger & ...
Chip Quik
1: $14.25
FA11905_TINA3-S
LED Lighting Lenses Assemblies 16.1mm Dia Lens
Ledil
1: $3.95
LRC-LR1206LF-01-R060-F
Current Sense Resistors - SMD .06 OHM 1/2W 1%
IRC / TT Electronics
1: $0.41
03121.75MXP
Cartridge Fuses 250V 1.75A Fast Acting
Littelfuse
1: $0.36
CXA1304-0000-000C0UA450F
High Power LEDs - White White, 355lm
Cree, Inc.
1: $5.37
803122
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XR- ...
Bergquist Company
1: $1.01
R-001
LED Lighting Lenses Lumiled Luxeon Rebel Wide 18mm ...
DBM Optix
1: $2.32

106889023 106652559