|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
12BH441A-GR
Manufacturer Part #:

12BH441A-GR

Manufacturer:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 4 "AAA" W/6" LDS BLK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS: RoHS Compliant Details
Product: Battery Holders
Brand: Eagle Plastic Devices
Battery Cell Size: AAA
Number of Batteries: 4 Battery
Termination Style: Wire Leads
Color: Black
Material: Steel
Contact Plating: Nickel
Number of Contacts: 8
Packaging: Bulk
Series: 12BH
Type: Battery Clip
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,974
LM1117MPX-3.3/NOPB LDO Voltage Regulators 16,575
TMP36GT9Z Board Mount Temperature Sensors 4,927
1825027-5 Pushbutton Switches 17,734
DF10M Bridge Rectifiers 9,000
MCP1700T-3302E/MB LDO Voltage Regulators 9,601
CRCW0805100KFKEA Thick Film Resistors - SMD 275,769
C5SMF-GJS-CV0Y0791 Standard LEDs - Through Hole 4,684
4828-3004-CP IC & Component Sockets 1,616
CRCW0805150RFKEA Thick Film Resistors - SMD 32,686
Real Time Availability
Stock:
1,072 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.38
10:
$1.20
100:
$0.792
500:
$0.732
$0.672
$0.578
$0.492
$0.429
$0.372

To add to a project, please Log In.

106652559 106889023 188492425