Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
12BH363A-GR
Manufacturer Part #:

12BH363A-GR

Manufacturer:

Description: Battery Holders, Snaps & Contacts 6 AA W/6" WIRE LDS
Silverlight Page 2,277, Mouser Enhanced Catalog
PDF Page 2,277, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Battery Holders, Snaps & Contacts
RoHS: RoHS Compliant Details
Product: Battery Holders
Battery Cell Size: AA
Number of Batteries: 6
Color: Black
Number of Positions / Contacts: 12
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
575 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.45
  25: $1.22
  50: $1.16
  100: $1.10
  500: $1.01
  1,000: $0.93
  2,500: $0.86
  5,000: $0.79
  10,000: $0.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
6LR61XWA/B
Consumer Battery & Photo Battery 9V ALK SNAP FASTE ...
Panasonic Battery
1: $2.03
100410-005
Contact Probes BATTERY CONTACT 6.2 OZ
IDI
1: $1.18
L293DNE
Motor / Motion / Ignition Controllers & Drivers Qu ...
Texas Instruments
1: $3.50
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
TS922IN
Operational Amplifiers - Op Amps Dual Rail-to-Rail
STMicroelectronics
1: $1.48
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.43
SN74HC595N
Counter Shift Registers Tri-State 8-Bit
Texas Instruments
1: $0.63
12BH350-GR
Battery Holders, Snaps & Contacts 4XAA 6" LEADS BL ...
Eagle Plastic Devices
1: $1.11
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
12BH383-GR
Battery Holders, Snaps & Contacts 8 AA CELLS W/6" ...
Eagle Plastic Devices
1: $1.38
12BH361/C-GR
Battery Holders, Snaps & Contacts 6 AA 6" LDS W/CO ...
Eagle Plastic Devices
1: $1.37
12BH463-GR
Battery Holders, Snaps & Contacts 6 AAA CELLS W/6" ...
Eagle Plastic Devices
1: $1.55
12BH324A-GR
Battery Holders, Snaps & Contacts 2 "AA" W/6" LDS ...
Eagle Plastic Devices
1: $0.57
1551HFLBK
Enclosures, Boxes, & Cases 2.36 x 1.38 x 0.79
Hammond Manufacturing
1: $2.50
12BH361A-GR
Battery Holders, Snaps & Contacts 6 AA W/6" WIRE L ...
Eagle Plastic Devices
1: $1.82
12BH364-GR
Battery Holders, Snaps & Contacts 6 AA CELLS
Eagle Plastic Devices
1: $1.82


106652559