|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
12BH348-GR
Manufacturer Part #:

12BH348-GR

Manufacturer:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 4XAA 6" LEADS BLK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS: RoHS Compliant Details
Product: Battery Holders
Brand: Eagle Plastic Devices
Battery Cell Size: AA
Number of Batteries: 4 Battery
Termination Style: Wire Leads
Color: Black
Material: Steel
Contact Plating: Nickel
Number of Contacts: 8
Packaging: Bulk
Series: 12BH
Type: Battery Clip
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FTR-F1CA012V General Purpose Relays 1,918
501789 Test Clips 4
2N2222 Bipolar Transistors - BJT 2,929
CD4026BE Counter ICs 3,222
SN74HC00N Logic Gates 14,594
SN74HC32N Logic Gates 4,340
RV170F-10-15R1-B23 Potentiometers 757
P160KNPD-2QC25B2K Potentiometers 425
2N6027 SCRs 1,155
Real Time Availability
Stock:
3,588 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.28
10:
$1.18
100:
$0.792
500:
$0.732
$0.672
$0.578
$0.492
$0.429
$0.38

To add to a project, please Log In.

106652559 165583196 106889023 188492425