|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
12BH344B-GR
Manufacturer Part #:

12BH344B-GR

Manufacturer:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 4 "AA" W/SNAPS BLK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS: RoHS Compliant Details
Product: Battery Holders
Brand: Eagle Plastic Devices
Battery Cell Size: AA
Number of Batteries: 4 Battery
Color: Black
Material: Polypropylene (PP) Resin
Number of Contacts: 4
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4555-0 Test Clips 7,011
NYS229 Phone Connectors 14,553
USB-RS485-PCBA Interface Modules 159
SJ-5012 (BLACK) Mounting Hardware 183,582
1N5711 Schottky Diodes & Rectifiers 20,028
1N4148 Diodes - General Purpose, Power, Switching 139,797
1-2199298-2 IC & Component Sockets 59,212
83500000005 Fuse Holder Accessories 7,748
MCP4822-E/P Digital to Analog Converters - DAC 1,683
NYS201 Phone Connectors 621
Real Time Availability
Stock:
569 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 569 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.15
10:
$1.00
100:
$0.603
500:
$0.52
$0.468
$0.416
$0.385

To add to a project, please Log In.

106652559 106889023 188492425