|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
12BH341-GR
Manufacturer Part #:

12BH341-GR

Manufacturer:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 4XAA SNAPS BLK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS: RoHS Compliant Details
Product: Battery Holders
Brand: Eagle Plastic Devices
Battery Cell Size: AA
Number of Batteries: 4 Battery
Color: Black
Material: Steel
Contact Plating: Nickel
Number of Contacts: 4
Packaging: Bulk
Series: 12BH
Type: Battery Clip
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 161,772
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,751
LPS25HBTR Board Mount Pressure Sensors 6,515
5201 Cylindrical Battery Contacts, Clips, Holders & Springs 29,525
593 9V Battery Snaps & Contacts 9,008
233 9V Battery Snaps & Contacts 661
594 9V Battery Snaps & Contacts 4,221
EEU-FC1H4R7H Aluminum Electrolytic Capacitors - Leaded 1,252
280-CR5-4.0-RC Wirewound Resistors - Through Hole 451
Real Time Availability
Stock:
5,088 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.04
10:
$0.888
100:
$0.648
500:
$0.54
$0.492
$0.435
$0.383
$0.332
$0.325

To add to a project, please Log In.

165583196 106652559 106889023 188492425