|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
12BH321D-GR
Manufacturer Part #:

12BH321D-GR

Manufacturer:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 2 "AA" W/TABS BLK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS: RoHS Compliant Details
Product: Battery Holders
Brand: Eagle Plastic Devices
Battery Cell Size: AA
Number of Batteries: 2 Battery
Termination Style: Solder Lugs
Color: Black
Material: Steel
Contact Plating: Nickel
Number of Contacts: 4
Packaging: Bulk
Series: 12BH
Type: Battery Clip
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LR6XWA/B2 Consumer Battery & Photo Battery 20,706
146 Cylindrical Battery Contacts, Clips, Holders & Springs 832
2490 Battery Enclosures 154
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
$0.385
$0.327
$0.291
$0.269

To add to a project, please Log In.

106652559 106889023