Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
12BH311-GR
Manufacturer Part #:

12BH311-GR

Manufacturer:

Description: Battery Holders, Snaps & Contacts 1AA TABS BLK
Silverlight Page 2,277, Mouser Enhanced Catalog
PDF Page 2,277, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Battery Holders, Snaps & Contacts
RoHS: RoHS Compliant Details
Product: Battery Holders
Battery Cell Size: AA
Number of Batteries: 1
Termination Style: Solder Lugs
Color: Black
Material: Steel
Contact Plating: Nickel Plating
Number of Positions / Contacts: 2
Series: 12BH
Type: Battery Clips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
705 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  25: $0.62
  50: $0.56
  100: $0.34
  500: $0.31
  1,000: $0.28
  2,500: $0.25
  5,000: $0.24
  10,000: $0.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LR6XWA
Consumer Battery & Photo Battery AA SIZE 1.5V ALK ...
Panasonic Battery
1: $0.35
REA102M1VBK-1320P
Aluminum Electrolytic Capacitors - Leaded 35V 1000 ...
Lelon
1: $0.57
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
12BH311A-GR
Battery Holders, Snaps & Contacts 1 AA CELLS
Eagle Plastic Devices
1: $0.63
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
172-3533
Cable Assemblies 3.5 PL-3.5 JK 36" BK
Kobiconn
1: $4.78
2N6027G
SCRs 40V 300mW PUT
ON Semiconductor
1: $0.37
291-510K-RC
Carbon Film Resistors - Through Hole 510Kohms 0.05
Xicon
1: $0.10
REA101M1HBK-0811P
Aluminum Electrolytic Capacitors - Leaded 50V 100u ...
Lelon
1: $0.12
REA100M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 10uF ...
Lelon
1: $0.06
3006P-1-104LF
Trimmer Resistors - Through Hole 100K 3/4" 10% Sea ...
Bourns
1: $1.47
291-10M-RC
Carbon Film Resistors - Through Hole 10Mohms 0.05
Xicon
1: $0.10
TL064BCN
Operational Amplifiers - Op Amps Quad Low Power JF ...
Texas Instruments
1: $1.10
T351E106M016AT
Tantalum Capacitors - Solid Leaded 16volts 10uF 20 ...
Kemet
1: $1.44
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
5227726-1
RF Connectors BULKHEAD SOLDER JACK
TE Connectivity / AMP
1: $3.18
12RS224C
Fixed Inductors Ind 220uH 1.1A TH Radial Leads
Murata Power Solutions
1: $0.85
NJU7662D
DC/DC Switching Converters Voltage Converter
NJR
1: $1.85
400-1561-GR
Enclosures, Boxes, & Cases BLK BOX 4X3X1 5/8
Eagle Plastic Devices
1: $4.66


106652559