|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
12BH242-GR
Manufacturer Part #:

12BH242-GR

Manufacturer:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 4 "C" CELLS W/6" LDS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS: RoHS Compliant Details
Product: Battery Holders
Brand: Eagle Plastic Devices
Battery Cell Size: C
Number of Batteries: 4 Battery
Termination Style: Wire Leads
Color: Black
Material: Plastic Resin
Contact Plating: Nickel
Number of Contacts: 8
Packaging: Bulk
Series: 12BH
Type: Battery Clip
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NTCLE100E3103JB0 NTC Thermistors 19,796
PIC12F675-I/P 8-bit Microcontrollers - MCU 7,426
LR6XWA/B2 Consumer Battery & Photo Battery 20,878
QED123 Infrared Emitters 15,932
111-0102-001 Test Plugs & Test Jacks 4,718
111-0103-001 Test Plugs & Test Jacks 6,159
CU-3283 Enclosures, Boxes, & Cases 303
025101.5MXL Fuses with Leads (Through Hole) 1,748
TIP31A Bipolar Transistors - BJT 3,265
139-PTD Racks & Rack Cabinet Accessories 5
Real Time Availability
Stock:
60,388 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.54
10:
$1.41
100:
$1.16
500:
$1.05
$0.96
$0.827
$0.716
$0.628

To add to a project, please Log In.

106652559 106889023 188492425