|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
12BH222-GR
Manufacturer Part #:

12BH222-GR

Manufacturer:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 2 AA CELLS W/6" LDS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS: RoHS Compliant Details
Product: Battery Holders
Brand: Eagle Plastic Devices
Battery Cell Size: AA
Number of Batteries: 2 Battery
Termination Style: Wire Leads
Color: Black
Material: Steel
Contact Plating: Nickel
Number of Contacts: 4
Packaging: Bulk
Series: 12BH
Type: Battery Clip
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,829
501789 Test Clips 21
700-00012 PCBs & Breadboards 120
2478 Cylindrical Battery Contacts, Clips, Holders & Springs 7,311
C5SMF-GJS-CV0Y0791 Standard LEDs - Through Hole 4,684
MN35 WITH TEMP PROBE Digital Multimeters 10
W2151R00JALF Wirewound Resistors - Through Hole 1,959
M2013SS1W06 Toggle Switches 143
M2013SS1W06-RO Toggle Switches 50
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.77
10:
$0.671
100:
$0.564
500:
$0.45
$0.385
$0.366
$0.348
$0.33
$0.31

To add to a project, please Log In.

106652559 106889023 188492425