Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
122-2312-GR
Manufacturer Part #:

122-2312-GR

Manufacturer:

Description: Battery Holders, Snaps & Contacts SINGLE 12.5MM BLACK
Silverlight Page 2,280, Mouser Enhanced Catalog
PDF Page 2,280, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Battery Holders, Snaps & Contacts
RoHS: RoHS Compliant Details
Product: Battery Holders
Number of Batteries: 1
Termination Style: PCB
Color: Black
Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Contact Plating: Nickel Plating
Number of Positions / Contacts: 1
Series: 122
Type: Battery Holders
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
970 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.99
  25: $0.89
  50: $0.82
  100: $0.66
  500: $0.59
  1,000: $0.53
  2,500: $0.46
  5,000: $0.39
  10,000: $0.362

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
AT45DB081D-SU
Flash 8MB Serial Ind. Temp
Atmel
1: $1.15
51387-0578
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.38
UUX1V101MNL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 100 ...
Nichicon
1: $0.43
TDA02H0SB1
DIP Switches / SIP Switches HALF PITCH 2 POS
C&K Components
1: $2.00
SMAJ24CA-TR
TVS Diodes - Transient Voltage Suppressors TRANSIL
STMicroelectronics
1: $0.57
LD1117S50CTR
Low Dropout Regulators - LDO 5.0V 0.8A Positive
STMicroelectronics
1: $0.56
ERJ-3GEYJ473V
Thick Film Resistors - SMD 0603 47Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
BC858CDXV6T1G
Transistors Bipolar - BJT 100mA 30V Dual PNP
ON Semiconductor
1: $0.35
CAY16-1003F4LF
Resistor Networks & Arrays 100K 1% Convex 4resisto ...
Bourns
1: $0.20
LRF1206-LF-R015-F
Current Sense Resistors - SMD 1/2W .015 1% 100ppm
IRC / TT electronics
1: $0.57
TPA2006D1DRBTG4
Audio Amplifiers 1.45W Mono Fil-Free Class-D Audio ...
Texas Instruments
1: $1.18
122-2313-GR
Battery Holders, Snaps & Contacts DUAL 12.5MM BLAC ...
Eagle Plastic Devices
1: $0.99
C3216X6S1A476M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.97
301-10K-RC
Thick Film Resistors - SMD 1/16WATT 10KOHMS
Xicon
5000: $0.00
CR0603-FX-1001ELF
Thick Film Resistors - SMD 1K 1% 1/10W
Bourns
1: $0.10
PTZTE255.6A
Zener Diodes ZENER 1W 5.6V SURF.MNT.
ROHM Semiconductor
1: $0.50
8738
Fixed Terminal Blocks 5mm PC TERM BLCK
Keystone Electronics
1: $0.59


106652559