|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
122-0421-GR
Manufacturer Part #:

122-0421-GR

Manufacturer:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs BAT HLDR 2XAAA 6"LDS NKL PLTD 6"LDS 26AWG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS: RoHS Compliant Details
Product: Battery Holders
Brand: Eagle Plastic Devices
Battery Cell Size: AAA
Number of Batteries: 2 Battery
Termination Style: Wire Leads
Color: Black
Material: Steel
Contact Plating: Nickel
Number of Contacts: 4
Packaging: Bulk
Series: 122
Type: Battery Holder
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LR03XWA/B2 Consumer Battery & Photo Battery 43,930
ATTINY85-20PU 8-bit Microcontrollers - MCU 4,731
A-1JB RF Connectors / Coaxial Connectors 25,769
AP7333-33SAG-7 LDO Voltage Regulators 17,190
RK73Z1ETTP Thick Film Resistors - SMD 956,708
MSP430G2955IRHA40R 16-bit Microcontrollers - MCU 438
VJ0603Y104JXJPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,864
PIC16F57-I/SP 8-bit Microcontrollers - MCU 632
LCD-S401C39TR LCD Numeric Display Modules 812
Real Time Availability
Stock:
1,088 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.89
10:
$0.804
100:
$0.672
500:
$0.612
$0.564
$0.46
$0.385
$0.316
$0.261

To add to a project, please Log In.

106652559 165583196 188492425 106889023