Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
121-0624/O-GR
Manufacturer Part #:

121-0624/O-GR

Manufacturer:

Description:
9V Battery Snaps & Contacts "O" 6" 24AWG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: 9V Battery Snaps & Contacts
RoHS: RoHS Compliant Details
Product: Battery Snaps
Brand: Eagle Plastic Devices
Battery Cell Size: 9 V
Number of Batteries: 1 Battery
Termination Style: Snaps
Color: Black
Material: Polyvinyl Chloride (PVC)
Mounting Style: Snap In
Contact Plating: Brass Nickel Plated
Number of Positions / Contacts: 2 Position/Contact
Series: 121
Type: O Type Battery Snaps
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 5000
Multiples: 100
Pricing (USD)
  5,000: $0.178
  10,000: $0.153

To add to a project, please Log In.

106652559 112800366 177257348 165583196 106889023