|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
521-PT2100
Manufacturer Part #:

PT2100

Manufacturer:

Description:
Electronic Battery 3.6V AA
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle-Picher
Product Category: Electronic Battery
RoHS: Not Applicable
Brand: Eagle-Picher
Battery Size: AA
Output Voltage: 3.5 V
Capacity: 2400 mAh
Chemistry: Lithium
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Non-Rechargeable
Type: Electronic Batteries
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CD4017BE Counter ICs 9,607
562R10TSD10 Ceramic Disc Capacitors 8,042
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.68
10:
$7.95
50:
$7.23
100:
$6.75
200:
$5.09

To add to a project, please Log In.

106889023 188492425 189667604 157313450