|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
521-PT-2150
Manufacturer Part #:

PT-2150

Manufacturer:

Description:
Electronic Battery 3.6V 1200 mAh 1/2AA Keeper cell Li/SOCI2
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle-Picher
Product Category: Electronic Battery
RoHS: Not Applicable
Brand: Eagle-Picher
Battery Size: 1/2AA
Output Voltage: 3.6 VDC
Capacity: 1200 mAh
Rechargeable/Non-Rechargeable: Non-Rechargeable
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W2S130-AA03-01 AC Fans 80
LM2675MX-3.3/NOPB Voltage Regulators - Switching Regulators 4,128
16-02-0104 Headers & Wire Housings 28,425
516D105M050JL6AE3 Aluminum Electrolytic Capacitors - Leaded 759
UKL1C470KEDANA Aluminum Electrolytic Capacitors - Leaded 2,731
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.09
10:
$5.58
50:
$5.36
100:
$4.74
200:
$3.57

To add to a project, please Log In.

106889023 188492425 157313450 189667604