Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
521-7P
Manufacturer Part #:

LTC-7P

Manufacturer:

Description: Electronic Battery 3.5V 750MAH BLK CASE
Silverlight Page 2,275, Mouser Enhanced Catalog
PDF Page 2,275, PDF Catalog Page
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle-Picher
Product Category: Electronic Battery
RoHS: Not Applicable
Battery Size: LTC
Output Voltage: 3.5 V
Capacity: 750 mAh
Chemistry: Lithium
Termination Style: PCB
Rechargeable/Non-Rechargeable: Non-Rechargeable
Factory Pack Quantity: 30
Type: Electronic Batteries
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
803 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.54
  5: $16.03
  10: $15.14
  25: $14.51
  50: $12.11
  100: $11.84
  200: $11.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
564R30GAS10
Ceramic Disc Capacitors .01uF 3Kvolts 20%
Vishay/Cera-Mite
1: $1.30
MAX710ESE+
DC/DC Switching Converters 3.3/5V or Adjustable St ...
Maxim Integrated
1: $8.14
BWR-5/250-D12-C
DC/DC Converters 3W 12V/ +-5V +-250mA
Murata Power Solutions
1: $53.80
UST-12/250-D12-C
DC/DC Converters 3W 12V to 12V 250mA
Murata Power Solutions
1: $38.56
ATTINY45-20SU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $0.73
ACSA03-41EWA-F01
LED Displays & Accessories HI EFF RED DIFFUSED 1 D ...
Kingbright
1: $2.21
ULN2803ADWG4
Transistors Darlington Darlington Transistr Array
Texas Instruments
1: $0.93
LTC-7PN
Electronic Battery 3.5V 750MAH W/4LDS
Eagle-Picher
1: $19.07
24-6337-6403 (1 LB)
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $46.37
1SMB5918BT3G
Zener Diodes 5.1V 3W
ON Semiconductor
1: $0.33
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
2-641611-1
IC & Component Sockets VERT DIP 18P
TE Connectivity / AMP
1: $1.06
RXEF025
Resettable Fuses Radial Lead .25A 72V 40A Imax
TE Connectivity / Raychem
1: $0.34
68001-102HLF
Headers & Wire Housings 2P SIP HEADER .1"sp
FCI
1: $0.24
06035C273JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.29
1N5711
Schottky Diodes & Rectifiers 15mA 70 Volt
STMicroelectronics
1: $0.11
4816P-2-103LF
Resistor Networks & Arrays 10K 2% 16Pin SMT
Bourns
1: $0.42
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
EEU-FR1E470
Aluminum Electrolytic Capacitors - Leaded 25VDC 47 ...
Panasonic Electronic Components
1: $0.09
C0603C473J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.41

157313450 682250172 1896676045-1204-59false