Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
521-3PNS2
Manufacturer Part #:

LTC-3PNS2

Manufacturer:

Description: Electronic Battery 3.5V 350MAH W/2LDS
Silverlight Page 2,275, Mouser Enhanced Catalog
PDF Page 2,275, PDF Catalog Page
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle-Picher
Product Category: Electronic Battery
RoHS: Not Applicable
Battery Size: LTC
Output Voltage: 3.5 V
Capacity: 350 mAh
Chemistry: Lithium
Termination Style: PCB
Rechargeable/Non-Rechargeable: Non-Rechargeable
Type: Electronic Batteries
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
69 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.00
  10: $15.34
  50: $14.12
  100: $13.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
EN3C5FX
Standard Circular Connector 5P FEMALE CORD TYPE
Switchcraft
1: $8.61
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
LTC-3PN
Electronic Battery 3.5V 350MAH W/4LDS
Eagle-Picher
1: $18.52
T75S5D112-24
General Purpose Relays SPDT LO PROF 24VDC
TE Connectivity / P&B
1: $5.57
LTC-7PNS4
Electronic Battery 3.5V 750MAH W/2LDS
Eagle-Picher
1: $20.84
MD015C104MAB
Multilayer Ceramic Capacitors MLCC - Leaded MD01 0 ...
AVX
1: $2.16
0451007.MRL
Fuses 125V 7A
Littelfuse
1: $0.94
0313003.HXP
Fuses 250V 3A Slo-Blo
Littelfuse
1: $0.82
13286
Solder SN60/Pb40 RA 3% .020 DIA 1 lb.
AIM
1: $26.93
SN75C1406N
RS-232 Interface IC Triple RS232
Texas Instruments
1: $1.72
19006-0004
Terminals QUICK DISCONNECT female 18-22 AWG
Molex
1: $0.58
19073-0087
Terminals RING TONGUE STUD 10 14-16 AWG
Molex
1: $0.33
CN1J4TTD1002F
Resistor Networks & Arrays 10K OHM 1% CONCAVE
KOA Speer
1: $0.15
T350E156K016AT
Tantalum Capacitors - Solid Leaded 16volts 15uF 10 ...
Kemet
1: $1.70
GH613
Sealed Lead Acid Battery 6V 1.3Ah .187" Faston tab ...
CSB
1: $7.08
MT-1
Soldering Irons Weller Cone Tip For SP23/SP23D
Weller
1: $4.60
EEU-FR0J821B
Aluminum Electrolytic Capacitors - Leaded 6.3VDC 8 ...
Panasonic Electronic Components
1: $0.22
GH645
Sealed Lead Acid Battery 6V 4.5Ah .187" Faston tab ...
CSB
1: $8.90
80-1-5
Solder Removal .03" WHITE
Chemtronics
1: $4.26

157313450 189667604 6822501735-1204-59false