|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
882-SR67600168
Manufacturer Part #:

SR67600168

Manufacturer:

Description:
Potentiometers 345o Std. Rotary
Images are for reference only
See Product Specifications
Share |
Manufacturer: ETI Systems
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Rotary Membrane Potentiometer
Resistance: 2.5 kOhms
Voltage Rating: 30 V
Tolerance: 30 %
Taper: Linear
Number of Turns: 1 Turn
Shaft Diameter: 8 mm
Brand: ETI Systems
Element Type: Foil
Operating Temperature Range: - 40 C to + 55 C
Packaging: Bulk
Series: SR676
Type: Standard Rotary Membrane
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
48 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.08
5:
$18.53
10:
$18.23
25:
$17.07
50:
$15.14

To add to a project, please Log In.


This product is also available in:
128420819 161858062 167589004 128842034 199769614