|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
882-RV4NAYSD501A
Manufacturer Part #:

RV4NAYSD501A

Manufacturer:

Description:
Potentiometers 500 ohm 10% 28.45mm
Mouser Online Catalog Page 2,455, Mouser Online Catalog
PDF Page 2,455, PDF Catalog Page
RV4NAYSD501A Datasheet RV4NAYSD501A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ETI Systems
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: ETI Systems
Product: MIL Style Potentiometer
Resistance: 500 Ohms
Taper: Linear
Power Rating: 2 W
Voltage Rating: 500 V
Tolerance: 10 %
Termination Style: Solder Lug
Element Type: Carbon
Number of Turns: 1 Turn
Shaft Type: Slotted
Type: Rotary Metal
Shaft Diameter: 0.249 in
Shaft Length: 0.875 in
Series: RV4
Diameter: 1.12 in
Height: 0.536 in
Operating Temperature Range: - 65 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12015792 Automotive Connectors 38,279
534B1103JC Precision Potentiometers 714
MPG206R Pushbutton Switches 170
31-203-RFX RF Connectors / Coaxial Connectors 772
83-1R (SO-239) RF Connectors / Coaxial Connectors 1,062
5227726-3 RF Connectors / Coaxial Connectors 1,085
M39029/57-354 Circular MIL Spec Contacts 12,608
TAP226K035SCS Tantalum Capacitors - Solid Leaded 1,862
1598-3 Circuit Board Hardware - PCB 568
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.99
10:
$8.67
25:
$8.13
50:
$7.93

To add to a project, please Log In.

125501868 128842034 129527177 199769614 112365033 161858062 167589004