Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
882-MW22B-3-1K
Manufacturer Part #:

MW22B-3-1K

Manufacturer:

Description: Precision Potentiometers 1W 1Kohms 5%
Silverlight Page 846, Mouser Enhanced Catalog
PDF Page 846, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ETI Systems
Product Category: Precision Potentiometers
RoHS: RoHS Compliant Details
Product: Precision Potentiometer
Mounting Style: Panel
Linearity: +/- 0.25 %
Number of Turns: 3
Element Type: Wirewound
Shaft Type: Slotted
Resistance: 1 kOhms
Termination Style: Solder Lug
Tolerance: 5 %
Packaging: Bulk
Power Rating: 1 W
Series: MW22B
Shaft Diameter: 0.25 in
Shaft Length: 0.82 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
66 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.65
  5: $14.69
  10: $12.68
  25: $12.50
  50: $12.24
  100: $12.15
  200: $11.89
  500: $11.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
FISE20PHFEE3000
FFC & FPC Connectors 20P RECEPTACLE SINGLE ROW
JAE Electronics
1: $4.74
LPS255-CF
Linear and Switching Power Supplies 24v-48v output ...
Emerson / Astec Power
1: $324.25
DX2R005HN2E700
USB Connectors 5P R/A Mini-B USB Compatible I/O
JAE Electronics
1: $0.92
VO0631T
High Speed Optocouplers Dual 10Mbd Hi-Speed Open D ...
Vishay Semiconductors
1: $2.81
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
DT018ATFT
TFT Displays & Accessories 1.8in TFT
Displaytech
1: $10.12
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
AT17LV010A-10JU
FPGA - Configuration Memory 1M-BIT CONFIG EEPROM A ...
Atmel
1: $12.82
DME2W1K-F
Film Capacitors DME 250V1.0
Cornell Dubilier
1: $1.26
LM338K
Linear Regulators - Standard 1.2-32V Adj Positive
STMicroelectronics
1: $9.53
87831-1620
Headers & Wire Housings 2MM HDR. 16 CKT. Vert Thru ...
Molex
1: $1.47
1790335
Fixed Terminal Blocks HORIZONTAL 5.08mm
Phoenix Contact
1: $1.05
5187-C-36
Test Leads 36" RED/BLK BNC MLE
Pomona Electronics
1: $20.80
1812L125DR
Resettable Fuses 1812 15V 1.25A
Littelfuse
1: $0.51
112420
RF Connectors BNC BULKHEAD PLUG 50 OHM BR/DL
Amphenol Connex
1: $3.97
STPS30100ST
Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIE ...
STMicroelectronics
1: $1.43
ST1W008S4AR1500
Memory Card Connectors MICRO SD HINGE TYPE OPEN on ...
JAE Electronics
1: $2.18
87831-0820
Headers & Wire Housings VERT SHRD HDR 8P Lead Free
Molex
1: $0.81
87831-1020
Headers & Wire Housings 2MM HDR. 10 CKT. Vert. SMT
Molex
1: $1.04

193103805