Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
882-MW22B-10-20K
Manufacturer Part #:

MW22B-10-20K

Manufacturer:

Description: Precision Potentiometers 2W 20Kohms 5%
Silverlight Page 846, Mouser Enhanced Catalog
PDF Page 846, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ETI Systems
Product Category: Precision Potentiometers
RoHS: RoHS Compliant Details
Product: Precision Potentiometer
Mounting Style: Panel
Linearity: +/- 0.25 %
Number of Turns: 10
Element Type: Wirewound
Shaft Type: Slotted
Resistance: 20 kOhms
Termination Style: Solder Lug
Tolerance: 5 %
Packaging: Bulk
Power Rating: 2 W
Series: MW22B
Shaft Diameter: 0.25 in
Shaft Length: 0.82 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.07
  5: $12.25
  10: $10.59
  25: $10.43
  50: $9.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
111-0103-001
Test Plugs & Test Jacks BINDING POST BLACK
Johnson / Emerson Connectivity Solutions
1: $3.45
AC30UNA-R
AC Power Cords US 3-WIRE AC CORD
Phihong
1: $4.10
TS5A23166DCUR
Analog Switch ICs .9-Ohm Dual SPST 5-V 3.3V 2Ch An ...
Texas Instruments
1: $0.60
31-10-RFX
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $2.21
UVZ1E102MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.47
GRM31CR6YA106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.37
31-221-RFX
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP DIE ...
Amphenol RF
1: $1.76
CGS101T450R2C
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $22.04
MAL211890514E3
Aluminum Electrolytic Capacitors - Leaded 100UF ...
Vishay
1: $3.10
LPC026CTP
LED Light Pipes Round Lightpipe 0.26" Clear
VCC
1: $0.39
MW22B-10-10K
Precision Potentiometers 2W 10Kohms 5%
ETI Systems
1: $13.07
RTN150
LED Mounting Hardware RING MOUNTING
VCC
1: $0.13
EC6A16
DC/DC Converters 7.5W 18-36VDC +/-15V +/-250mA
Cincon
1: $24.35
CL-90
Inrush Current Limiters 2 Amps 120 Ohm
GE M&C / Thermometrics
1: $2.21
026TB32R5AOB1A1
Potentiometers 5ohms 20% Round Linear Res.
CTS Electronic Components
1: $3.61
MB25L-1/4
Knobs & Dials COUNTING DIAL 1/4" SHAFT SIZE
ETI Systems
1: $42.56
MW22B-10-1K
Precision Potentiometers 2W 1Kohms 5%
ETI Systems
1: $13.07
1402F
Enclosures, Boxes, & Cases 10.3 x 7.1 x 3.1 Alumin ...
Hammond Manufacturing
1: $51.09
MW22B-10-50K
Precision Potentiometers 2W 50Kohms 5%
ETI Systems
1: $16.25
M2027SS1W01-RO
Toggle Switches ON-ON-(ON) SP3T
NKK Switches
1: $6.95

193103805