Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
882-MW22B-10-200
Manufacturer Part #:

MW22B-10-200

Manufacturer:

Description: Precision Potentiometers 2W 200 ohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ETI Systems
Product Category: Precision Potentiometers
RoHS: RoHS Compliant Details
Product: Precision Potentiometer
Mounting Style: Panel
Number of Turns: 10
Element Type: Wirewound
Shaft Type: Slotted
Resistance: 200 Ohms
Termination Style: Solder Lug
Tolerance: 5 %
Packaging: Bulk
Power Rating: 2 W
Series: MW22B
Shaft Diameter: 0.25 in
Shaft Length: 0.82 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.07
  5: $12.25
  10: $10.59
  25: $10.43
  50: $9.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS8500-JND+
Telecom Line Management ICs HART Modem
Maxim Integrated
1: $11.87
TPS71533DCKR
Low Dropout Regulators - LDO 50mA 3.3V HI LDO
Texas Instruments
1: $0.71
STPS2150A
Schottky Diodes & Rectifiers 2.0 Amp 150 Volt
STMicroelectronics
1: $0.29
TAJD476K025RNJ
Tantalum Capacitors - Solid SMD 25volts 47uF 10%
AVX
1: $3.19
TPS61222DCKT
DC/DC Switching Regulators Tiny Low Inp Vltg Boost ...
Texas Instruments
1: $1.82
73JA25K
Precision Potentiometers 25K Ohm 5% 2W 10 Turn 6.3 ...
Honeywell
1: $35.49
SI2307BDS-T1-E3
MOSFET 30V 3.2A 1.25W
Vishay/Siliconix
1: $0.54
LM2575HVS-ADJ/NOPB
DC/DC Switching Converters 1A STEP-DOWN VLTG REG
Texas Instruments
1: $4.05
REF3125AIDBZR
Voltage & Current References 20ppm/DegC 100uA SOT2 ...
Texas Instruments
1: $2.40
MIKROE-511
Cable Assemblies WIRE JUMPER FEMALE TO FEMALE 15CM ...
mikroElektronika
1: $3.00
4290
RF Adapters - Between Series SMA M/BNC F
Pomona Electronics
1: $10.19
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
27-8110
RF Adapters - Between Series BNC FMLE TO RCA MALE
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.03
CMF55221K00FHEK
Metal Film Resistors - Through Hole 1/4watt 221Koh ...
Vishay/Dale
1: $0.74
CMF5510K000FKEK
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.11
RS02B20R00FE70
Wirewound Resistors - Through Hole 3watts 20ohms 1 ...
Vishay/Dale
1: $0.83
PZTA42
Transistors Bipolar - BJT NPN Transistor High Volt ...
Fairchild Semiconductor
1: $0.35
GS3-100-1500-JLF
Metal Film Resistors - Through Hole 3WATT 150OHM 5 ...
IRC
1: $0.58
CMF551K0000FKEB
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.11
CP-AD517
RF Adapters - Between Series BNC PLG TO RCA JK
AIM-Cambridge / Emerson Connectivity Solutions
1: $4.16

193103805